


3403.0173.11 | |
|---|---|
DigiKey Part Number | 486-1139-ND |
Manufacturer | |
Manufacturer Product Number | 3403.0173.11 |
Description | FUSE BRD MT 5A 250VAC 125VDC SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3403.0173.11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 35A DC | |
Melting I²t | 38.0 | |
Approval Agency | CQC, cURus, KC, PSE/JET, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 5 | 1,11000 € | 5,55 € |
| 10 | 1,02400 € | 10,24 € |
| 50 | 0,84980 € | 42,49 € |
| 100 | 0,78410 € | 78,41 € |
| 300 | 0,68977 € | 206,93 € |
| 500 | 0,64964 € | 324,82 € |
| 1.000 | 0,59869 € | 598,69 € |
| 5.000 | 0,57760 € | 2.888,00 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

