



STS232712B451 | |
|---|---|
DigiKey Part Number | 283-STS232712B451TR-ND - Tape & Reel (TR) 283-STS232712B451CT-ND - Cut Tape (CT) 283-STS232712B451DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS232712B451 |
Description | TVS DIODE 12VWM 7VWM SOT23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26V, 18V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | STS232712B451 Models |
Category | Current - Peak Pulse (10/1000µs) 12A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 45pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V (Max), 7V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 13.3V, 7.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26V, 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31700 € | 3,17 € |
| 100 | 0,20220 € | 20,22 € |
| 500 | 0,15232 € | 76,16 € |
| 1.000 | 0,13622 € | 136,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11253 € | 337,59 € |
| 6.000 | 0,10250 € | 615,00 € |
| 9.000 | 0,09738 € | 876,42 € |
| 15.000 | 0,09163 € | 1.374,45 € |
| 21.000 | 0,08823 € | 1.852,83 € |
| 30.000 | 0,08492 € | 2.547,60 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |










