



SMF36A | |
|---|---|
DigiKey Part Number | 283-SMF36ATR-ND - Tape & Reel (TR) 283-SMF36ACT-ND - Cut Tape (CT) 283-SMF36ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF36A |
Description | TVS DIODE 36VWM 58.1VC SOD123FL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 3.4A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 58.1V |
Mfr | Current - Peak Pulse (10/1000µs) 3.4A |
Series | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22600 € | 2,26 € |
| 100 | 0,14260 € | 14,26 € |
| 500 | 0,10632 € | 53,16 € |
| 1.000 | 0,09457 € | 94,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07581 € | 227,43 € |
| 6.000 | 0,06862 € | 411,72 € |
| 9.000 | 0,06496 € | 584,64 € |
| 15.000 | 0,06084 € | 912,60 € |
| 21.000 | 0,06069 € | 1.274,49 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |






