


SMF36A RVG | |
|---|---|
DigiKey Part Number | SMF36ARVGTR-ND - Tape & Reel (TR) SMF36ARVGCT-ND - Cut Tape (CT) SMF36ARVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF36A RVG |
Description | TVS DIODE 36VWM 58.1VC SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 3.4A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.4A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case SOD-123W |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34300 € | 3,43 € |
| 100 | 0,21920 € | 21,92 € |
| 500 | 0,16560 € | 82,80 € |
| 1.000 | 0,14831 € | 148,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12631 € | 378,93 € |
| 6.000 | 0,11523 € | 691,38 € |
| 9.000 | 0,10958 € | 986,22 € |
| 15.000 | 0,10323 € | 1.548,45 € |
| 21.000 | 0,09947 € | 2.088,87 € |
| 30.000 | 0,09581 € | 2.874,30 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

