


SMAJ6-0A | |
|---|---|
DigiKey Part Number | 283-SMAJ6-0ATR-ND - Tape & Reel (TR) 283-SMAJ6-0ACT-ND - Cut Tape (CT) 283-SMAJ6-0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ6-0A |
Description | TVS DIODE 6VWM 10.3VC SMA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ6-0A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 38.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18300 € | 1,83 € |
| 100 | 0,11480 € | 11,48 € |
| 500 | 0,08488 € | 42,44 € |
| 1.000 | 0,07519 € | 75,19 € |
| 2.000 | 0,06703 € | 134,06 € |
| 5.000 | 0,05816 € | 290,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06453 € | 645,30 € |
| 20.000 | 0,05912 € | 1.182,40 € |
| 30.000 | 0,05636 € | 1.690,80 € |
| 50.000 | 0,05326 € | 2.663,00 € |
| 70.000 | 0,05142 € | 3.599,40 € |
| 100.000 | 0,04964 € | 4.964,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

