


SMDJ20CAH | |
|---|---|
DigiKey Part Number | 283-SMDJ20CAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ20CAH |
Description | TVS DIODE 20VWM 32.4VC SMC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 92.6A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 92.6A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 20V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 22.2V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 32.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM30T23AY | STMicroelectronics | 2.380 | 497-12179-1-ND | 1,67000 € | Similar |
| SMLJ20CA-Q | Bourns Inc. | 0 | SMLJ20CA-Q-ND | 0,52354 € | Similar |
| TPSMD20CA | Littelfuse Inc. | 0 | TPSMD20CA-ND | 0,40404 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120.000 | 0,42145 € | 50.574,00 € |
| Unit Price without VAT: | 0,42145 € |
|---|---|
| Unit Price with VAT: | 0,50153 € |




