SMCJ60AH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,16194 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,18198 €
Datasheet

Similar


Bourns Inc.
In Stock: 11.500
Unit Price: 1,00000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,23744 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,23458 €
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 5.990
Unit Price: 0,70000 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,19855 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 775
Unit Price: 0,76000 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,24640 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,31821 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,31093 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,65540 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,47780 €
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1.000
Unit Price: 1,81378 €
Datasheet
SMCJE15AH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMCJE15AH
High Power TVS Diodes

SMCJ60AH

DigiKey Part Number
283-SMCJ60AHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ60AH
Description
TVS DIODE 60VWM 96.8VC SMC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
96.8V Clamp 15.5A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
66.7V
Voltage - Clamping (Max) @ Ipp
96.8V
Current - Peak Pulse (10/1000µs)
15.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
204.0000,20297 €41.405,88 €
Unit Price without VAT:0,20297 €
Unit Price with VAT:0,24153 €