Direct
Direct

ATV15C600J-HF | |
|---|---|
DigiKey Part Number | ATV15C600J-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV15C600J-HF |
Description | TVS DIODE 60VWM 96.8VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ATV15C600J-HF Models |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 60V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 66.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 96.8V | Base Product Number |
Current - Peak Pulse (10/1000µs) 15.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ60A-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ60A-M3/57T-ND | 0,24130 € | Direct |
| SMCJ60AE3/TR13 | Microchip Technology | 0 | SMCJ60AE3/TR13-ND | 0,49736 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30596 € | 917,88 € |
| 6.000 | 0,28383 € | 1.702,98 € |
| 9.000 | 0,27256 € | 2.453,04 € |
| 15.000 | 0,26878 € | 4.031,70 € |
| Unit Price without VAT: | 0,30596 € |
|---|---|
| Unit Price with VAT: | 0,36409 € |



