Similar
Similar



SMBJ51AH | |
|---|---|
DigiKey Part Number | 283-SMBJ51AHTR-ND - Tape & Reel (TR) 283-SMBJ51AHCT-ND - Cut Tape (CT) 283-SMBJ51AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ51AH |
Description | TVS DIODE 51VWM 82.4VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 51V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 56.7V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 82.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ51A-Q | Bourns Inc. | 0 | SMBJ51A-Q-ND | 0,10770 € | Similar |
| SMBJ51AHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | SMBJ51AHE3_A/H-ND | 0,13140 € | Similar |
| SZ1SMB51AT3G | Littelfuse Inc. | 1.725 | F11569CT-ND | 0,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204.000 | 0,07995 € | 16.309,80 € |
| Unit Price without VAT: | 0,07995 € |
|---|---|
| Unit Price with VAT: | 0,09514 € |













