



V3FM15-M3/H | |
|---|---|
DigiKey Part Number | V3FM15-M3/HGITR-ND - Tape & Reel (TR) V3FM15-M3/HGICT-ND - Cut Tape (CT) V3FM15-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3FM15-M3/H |
Description | DIODE SCHOTTKY 150V 3A DO219AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | V3FM15-M3/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.24 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 85 µA @ 150 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09300 € | 0,93 € |
| 100 | 0,08220 € | 8,22 € |
| 500 | 0,07828 € | 39,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06194 € | 185,82 € |
| 6.000 | 0,05528 € | 331,68 € |
| 9.000 | 0,04923 € | 443,07 € |
| 15.000 | 0,04716 € | 707,40 € |
| 21.000 | 0,04700 € | 987,00 € |
| 30.000 | 0,04506 € | 1.351,80 € |
| 75.000 | 0,04344 € | 3.258,00 € |
| 150.000 | 0,04185 € | 6.277,50 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |


