


SMBJ48CAH | |
|---|---|
DigiKey Part Number | 283-SMBJ48CAHTR-ND - Tape & Reel (TR) 283-SMBJ48CAHCT-ND - Cut Tape (CT) 283-SMBJ48CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ48CAH |
Description | TVS DIODE 48VWM 77.4VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 48V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 53.3V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 77.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZ1SMB48CAT3G | Littelfuse Inc. | 2.644 | F11567CT-ND | 0,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26200 € | 2,62 € |
| 100 | 0,16610 € | 16,61 € |
| 500 | 0,12440 € | 62,20 € |
| 1.000 | 0,11093 € | 110,93 € |
| 2.000 | 0,09959 € | 199,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204.000 | 0,06438 € | 13.133,52 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


