SMBJ460AH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2.694
Unit Price: 0,30000 €
Datasheet
SMBJE100AH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMBJE100AH

SMBJ460AH

DigiKey Part Number
283-SMBJ460AHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ460AH
Description
TVS DIODE 460VWM 735VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
735V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
460V
Voltage - Breakdown (Min)
510V
Voltage - Clamping (Max) @ Ipp
735V
Current - Peak Pulse (10/1000µs)
800mA
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
204.0000,11473 €23.404,92 €
Unit Price without VAT:0,11473 €
Unit Price with VAT:0,13653 €