740V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
740V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
TPSMB Asymmetric TVS Diode Series
Littelfuse TPSMB Series TVS Diodes | Digi-Key Daily

TPSMB540A-A

DigiKey Part Number
F10373TR-ND - Tape & Reel (TR)
F10373CT-ND - Cut Tape (CT)
F10373DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMB540A-A
Description
TVS DIODE 460VWM 740VC DO214AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
740V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
800mA
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
460V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
513V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
740V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.579
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,64800 €6,48 €
1000,42870 €42,87 €
5000,33456 €167,28 €
1.0000,30425 €304,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,26576 €797,28 €
6.0000,25773 €1.546,38 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,22570 €