


SMAJ14AH | |
|---|---|
DigiKey Part Number | 283-SMAJ14AHTR-ND - Tape & Reel (TR) 283-SMAJ14AHCT-ND - Cut Tape (CT) 283-SMAJ14AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ14AH |
Description | TVS DIODE 14VWM 23.2VC SMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 17.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 17.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22400 € | 2,24 € |
| 100 | 0,14100 € | 14,10 € |
| 500 | 0,10502 € | 52,51 € |
| 1.000 | 0,09339 € | 93,39 € |
| 2.000 | 0,08358 € | 167,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300.000 | 0,05131 € | 15.393,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

