SMBJ24CAH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,17021 €
Datasheet

Similar


STMicroelectronics
In Stock: 15.099
Unit Price: 1,43000 €
Datasheet

Similar


Bourns Inc.
In Stock: 9.549
Unit Price: 0,65000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,17021 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 64.923
Unit Price: 0,74000 €
Datasheet
38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
High Power TVS Diodes

SMBJ24CAH

DigiKey Part Number
283-SMBJ24CAHTR-ND - Tape & Reel (TR)
283-SMBJ24CAHCT-ND - Cut Tape (CT)
283-SMBJ24CAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ24CAH
Description
TVS DIODE 24VWM 38.9VC DO214AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
15.4A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
24V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
26.7V
Package / Case
DO-214AA, SMB
Voltage - Clamping (Max) @ Ipp
38.9V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB30CAHM3_A/HVishay General Semiconductor - Diodes Division0P6SMB30CAHM3_A/H-ND0,17021 €Similar
SM6T30AYSTMicroelectronics15.099497-10799-1-ND1,43000 €Similar
SMBJ24CA-QBourns Inc.9.549SMBJ24CA-QCT-ND0,65000 €Similar
SMBJ24CAHM3_A/HVishay General Semiconductor - Diodes Division0SMBJ24CAHM3_A/H-ND0,17021 €Similar
SZ1SMB24CAT3GLittelfuse Inc.64.923F11555CT-ND0,74000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
120.0000,07932 €9.518,40 €
Unit Price without VAT:0,07932 €
Unit Price with VAT:0,09439 €