
SM6T30AY | |
|---|---|
DigiKey Part Number | 497-10799-2-ND - Tape & Reel (TR) 497-10799-1-ND - Cut Tape (CT) 497-10799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T30AY |
Description | TVS DIODE 25.6VWM 41.5VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 41.5V Clamp 14.5A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T30AY Models |
Category | Current - Peak Pulse (10/1000µs) 14.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 41.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,91200 € | 9,12 € |
| 100 | 0,60820 € | 60,82 € |
| 500 | 0,47764 € | 238,82 € |
| 1.000 | 0,43566 € | 435,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39020 € | 975,50 € |
| 5.000 | 0,36211 € | 1.810,55 € |
| 7.500 | 0,34781 € | 2.608,58 € |
| 12.500 | 0,33174 € | 4.146,75 € |
| 17.500 | 0,32222 € | 5.638,85 € |
| 25.000 | 0,31869 € | 7.967,25 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

