


SMAJ85AH | |
|---|---|
DigiKey Part Number | 283-SMAJ85AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ85AH |
Description | TVS DIODE 85VWM 137VC SMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 2.9A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.9A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 85V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 94.4V | Package / Case DO-214AC, SMA |
Voltage - Clamping (Max) @ Ipp 137V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA100A-Q | Bourns Inc. | 0 | 118-P4SMA100A-QTR-ND | 0,08769 € | Similar |
| P4SMA100AHM3_A/H | Vishay General Semiconductor - Diodes Division | 0 | P4SMA100AHM3_A/H-ND | 0,10942 € | Similar |
| SMAJ85AHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | SMAJ85AHE3_A/I-ND | 0,10364 € | Similar |
| SZ1SMA85AT3G | Littelfuse Inc. | 0 | 18-SZ1SMA85AT3GCT-ND | 0,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300.000 | 0,07238 € | 21.714,00 € |
| Unit Price without VAT: | 0,07238 € |
|---|---|
| Unit Price with VAT: | 0,08613 € |



