


SMAJ78CAH | |
|---|---|
DigiKey Part Number | 283-SMAJ78CAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ78CAH |
Description | TVS DIODE 78VWM 126VC SMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 3.2A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.2A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 78V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 86.7V | Package / Case DO-214AC, SMA |
Voltage - Clamping (Max) @ Ipp 126V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA91CA-Q | Bourns Inc. | 0 | 118-P4SMA91CA-QTR-ND | 0,09860 € | Similar |
| P4SMA91CAHM3_A/H | Vishay General Semiconductor - Diodes Division | 0 | P4SMA91CAHM3_A/H-ND | 0,13049 € | Similar |
| SMAJ78CAHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | SMAJ78CAHE3_A/H-ND | 0,12532 € | Similar |
| SZ1SMA78CAT3G | Littelfuse Inc. | 0 | 18-SZ1SMA78CAT3GTR-ND | 0,15117 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300.000 | 0,05875 € | 17.625,00 € |
| Unit Price without VAT: | 0,05875 € |
|---|---|
| Unit Price with VAT: | 0,06991 € |




