


SMAJ60CA | |
|---|---|
DigiKey Part Number | 283-SMAJ60CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ60CA |
Description | TVS DIODE 6VWM 10.3VC SMA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 38.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08073 € | 403,65 € |
| 10.000 | 0,07358 € | 735,80 € |
| 15.000 | 0,06994 € | 1.049,10 € |
| 25.000 | 0,06584 € | 1.646,00 € |
| 35.000 | 0,06341 € | 2.219,35 € |
| 50.000 | 0,06105 € | 3.052,50 € |
| Unit Price without VAT: | 0,08073 € |
|---|---|
| Unit Price with VAT: | 0,09607 € |

