Similar
Similar
Similar
Similar



SMAJ6-5AH | |
|---|---|
DigiKey Part Number | 283-SMAJ6-5AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ6-5AH |
Description | TVS DIODE 6.5VWM 11.2VC SMA |
Customer Reference | |
Detailed Description | 11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 35.7A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 6.5V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 7.22V | Package / Case DO-214AC, SMA |
Voltage - Clamping (Max) @ Ipp 11.2V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA8.2A-Q | Bourns Inc. | 0 | 118-P4SMA8.2A-QTR-ND | 0,08769 € | Similar |
| SM4T7V6AY | STMicroelectronics | 0 | 497-11799-2-ND | 0,19004 € | Similar |
| SMAJ6.5A-Q | Bourns Inc. | 12.651 | 118-SMAJ6.5A-QCT-ND | 0,49000 € | Similar |
| SMAJ6.5AHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | SMAJ6.5AHE3_A/I-ND | 0,12748 € | Similar |
| SZ1SMA6.5AT3G | Littelfuse Inc. | 0 | 18-SZ1SMA6.5AT3GTR-ND | 0,13482 € | Similar |





