


SMAJ6-0CA | |
|---|---|
DigiKey Part Number | 283-SMAJ6-0CATR-ND - Tape & Reel (TR) 283-SMAJ6-0CACT-ND - Cut Tape (CT) 283-SMAJ6-0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ6-0CA |
Description | TVS DIODE 6VWM 10.3VC SMA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 10.3V |
Mfr | Current - Peak Pulse (10/1000µs) 38.8A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 6.67V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,05962 € | 1.192,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21100 € | 2,11 € |
| 100 | 0,13230 € | 13,23 € |
| 500 | 0,09838 € | 49,19 € |
| 1.000 | 0,08741 € | 87,41 € |
| 2.000 | 0,07816 € | 156,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15700 € | 1,57 € |
| 100 | 0,10560 € | 10,56 € |
| 500 | 0,08126 € | 40,63 € |
| 1.000 | 0,07311 € | 73,11 € |
| 2.000 | 0,06613 € | 132,26 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

