


SMAJ58AH | |
|---|---|
DigiKey Part Number | 283-SMAJ58AHTR-ND - Tape & Reel (TR) 283-SMAJ58AHCT-ND - Cut Tape (CT) 283-SMAJ58AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ58AH |
Description | TVS DIODE 58VWM 93.6VC SMA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 4.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19400 € | 1,94 € |
| 100 | 0,12150 € | 12,15 € |
| 500 | 0,08998 € | 44,99 € |
| 1.000 | 0,07979 € | 79,79 € |
| 2.000 | 0,07121 € | 142,42 € |
| 5.000 | 0,06189 € | 309,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06876 € | 687,60 € |
| 20.000 | 0,06307 € | 1.261,40 € |
| 30.000 | 0,06018 € | 1.805,40 € |
| 50.000 | 0,05692 € | 2.846,00 € |
| 70.000 | 0,05500 € | 3.850,00 € |
| 100.000 | 0,05312 € | 5.312,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

