


SMAJ58A | |
|---|---|
DigiKey Part Number | 283-SMAJ58ATR-ND - Tape & Reel (TR) 283-SMAJ58ACT-ND - Cut Tape (CT) 283-SMAJ58ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ58A |
Description | TVS DIODE 58VWM 93.6VC SMA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 93.6V |
Mfr | Current - Peak Pulse (10/1000µs) 4.3A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 64.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24600 € | 2,46 € |
| 100 | 0,15490 € | 15,49 € |
| 500 | 0,11568 € | 57,84 € |
| 1.000 | 0,10298 € | 102,98 € |
| 2.000 | 0,09229 € | 184,58 € |
| 5.000 | 0,08070 € | 403,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07846 € | 392,30 € |
| 10.000 | 0,07149 € | 714,90 € |
| 15.000 | 0,06793 € | 1.018,95 € |
| 25.000 | 0,06394 € | 1.598,50 € |
| 35.000 | 0,06157 € | 2.154,95 € |
| 50.000 | 0,05927 € | 2.963,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

