


SMAJ48CA | |
|---|---|
DigiKey Part Number | 283-SMAJ48CATR-ND - Tape & Reel (TR) 283-SMAJ48CACT-ND - Cut Tape (CT) 283-SMAJ48CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ48CA |
Description | TVS DIODE 48VWM 77.4VC SMA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 77.4V |
Mfr | Current - Peak Pulse (10/1000µs) 5.2A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ48CA-13-F | Diodes Incorporated | 245.411 | SMAJ48CA-FDICT-ND | 0,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22900 € | 2,29 € |
| 100 | 0,14470 € | 14,47 € |
| 500 | 0,10776 € | 53,88 € |
| 1.000 | 0,09584 € | 95,84 € |
| 2.000 | 0,08580 € | 171,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06935 € | 346,75 € |
| 10.000 | 0,06310 € | 631,00 € |
| 15.000 | 0,05992 € | 898,80 € |
| 25.000 | 0,05968 € | 1.492,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

