


SMAJ43A | |
|---|---|
DigiKey Part Number | 283-SMAJ43ATR-ND - Tape & Reel (TR) 283-SMAJ43ACT-ND - Cut Tape (CT) 283-SMAJ43ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ43A |
Description | TVS DIODE 43VWM 69.4VC SMA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 5.8A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23400 € | 2,34 € |
| 100 | 0,14750 € | 14,75 € |
| 500 | 0,10996 € | 54,98 € |
| 1.000 | 0,09780 € | 97,80 € |
| 2.000 | 0,08755 € | 175,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07432 € | 371,60 € |
| 10.000 | 0,06763 € | 676,30 € |
| 15.000 | 0,06423 € | 963,45 € |
| 25.000 | 0,06040 € | 1.510,00 € |
| 35.000 | 0,05813 € | 2.034,55 € |
| 50.000 | 0,05592 € | 2.796,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

