


SMAJ40CA | |
|---|---|
DigiKey Part Number | 283-SMAJ40CATR-ND - Tape & Reel (TR) 283-SMAJ40CACT-ND - Cut Tape (CT) 283-SMAJ40CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ40CA |
Description | TVS DIODE 40VWM 64.5VC SMA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 64.5V |
Mfr | Current - Peak Pulse (10/1000µs) 6.2A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20300 € | 2,03 € |
| 100 | 0,12730 € | 12,73 € |
| 500 | 0,09450 € | 47,25 € |
| 1.000 | 0,08388 € | 83,88 € |
| 2.000 | 0,07491 € | 149,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06036 € | 301,80 € |
| 10.000 | 0,05479 € | 547,90 € |
| 15.000 | 0,05195 € | 779,25 € |
| 25.000 | 0,05026 € | 1.256,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

