


SMAJ400CA | |
|---|---|
DigiKey Part Number | 283-SMAJ400CATR-ND - Tape & Reel (TR) 283-SMAJ400CACT-ND - Cut Tape (CT) 283-SMAJ400CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ400CA |
Description | TVS DIODE 400VWM 648VC SMA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 648V Clamp 600mA Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 648V |
Mfr | Current - Peak Pulse (10/1000µs) 600mA |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 400V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 447V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,33800 € | 3,38 € |
| 100 | 0,21600 € | 21,60 € |
| 500 | 0,16316 € | 81,58 € |
| 1.000 | 0,14609 € | 146,09 € |
| 2.000 | 0,13171 € | 263,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11290 € | 564,50 € |
| 10.000 | 0,10353 € | 1.035,30 € |
| 15.000 | 0,09875 € | 1.481,25 € |
| 25.000 | 0,09339 € | 2.334,75 € |
| 35.000 | 0,09021 € | 3.157,35 € |
| 50.000 | 0,08713 € | 4.356,50 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

