


SMAJ36CAH | |
|---|---|
DigiKey Part Number | 283-SMAJ36CAHTR-ND - Tape & Reel (TR) 283-SMAJ36CAHCT-ND - Cut Tape (CT) 283-SMAJ36CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ36CAH |
Description | TVS DIODE 36VWM 58.1VC SMA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07596 € | 759,60 € |
| 20.000 | 0,06979 € | 1.395,80 € |
| 30.000 | 0,06664 € | 1.999,20 € |
| 50.000 | 0,06311 € | 3.155,50 € |
| 70.000 | 0,06102 € | 4.271,40 € |
| 100.000 | 0,05898 € | 5.898,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24200 € | 2,42 € |
| 100 | 0,15250 € | 15,25 € |
| 500 | 0,11388 € | 56,94 € |
| 1.000 | 0,10138 € | 101,38 € |
| 2.000 | 0,09086 € | 181,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18200 € | 1,82 € |
| 100 | 0,12240 € | 12,24 € |
| 500 | 0,09448 € | 47,24 € |
| 1.000 | 0,08514 € | 85,14 € |
| 2.000 | 0,07716 € | 154,32 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

