


SMAJ33CA | |
|---|---|
DigiKey Part Number | 283-SMAJ33CATR-ND - Tape & Reel (TR) 283-SMAJ33CACT-ND - Cut Tape (CT) 283-SMAJ33CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ33CA |
Description | TVS DIODE 33VWM 53.3VC SMA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 53.3V |
Mfr | Current - Peak Pulse (10/1000µs) 7.5A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ33CA-13-F | Diodes Incorporated | 312.023 | SMAJ33CA-FDICT-ND | 0,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22900 € | 2,29 € |
| 100 | 0,14470 € | 14,47 € |
| 500 | 0,10776 € | 53,88 € |
| 1.000 | 0,09584 € | 95,84 € |
| 2.000 | 0,08580 € | 171,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07281 € | 364,05 € |
| 10.000 | 0,06625 € | 662,50 € |
| 15.000 | 0,06291 € | 943,65 € |
| 25.000 | 0,05915 € | 1.478,75 € |
| 35.000 | 0,05693 € | 1.992,55 € |
| 50.000 | 0,05477 € | 2.738,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

