


SMAJ33AH | |
|---|---|
DigiKey Part Number | 283-SMAJ33AHTR-ND - Tape & Reel (TR) 283-SMAJ33AHCT-ND - Cut Tape (CT) 283-SMAJ33AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ33AH |
Description | TVS DIODE 33VWM 53.3VC SMA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 33V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 36.7V | Package / Case DO-214AC, SMA |
Voltage - Clamping (Max) @ Ipp 53.3V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM4T39AY | STMicroelectronics | 5.134 | 497-10924-1-ND | 1,32000 € | Similar |
| SZ1SMA33AT3G | Littelfuse Inc. | 7.271 | F11520CT-ND | 0,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22100 € | 2,21 € |
| 100 | 0,13920 € | 13,92 € |
| 500 | 0,10372 € | 51,86 € |
| 1.000 | 0,09223 € | 92,23 € |
| 2.000 | 0,08254 € | 165,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,06307 € | 1.261,40 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

