


SMAJ30A | |
|---|---|
DigiKey Part Number | 283-SMAJ30ATR-ND - Tape & Reel (TR) 283-SMAJ30ACT-ND - Cut Tape (CT) 283-SMAJ30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ30A |
Description | TVS DIODE 30VWM 48.4VC SMA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07647 € | 382,35 € |
| 10.000 | 0,06963 € | 696,30 € |
| 15.000 | 0,06614 € | 992,10 € |
| 25.000 | 0,06222 € | 1.555,50 € |
| 35.000 | 0,05990 € | 2.096,50 € |
| 50.000 | 0,05764 € | 2.882,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,23500 € | 2,35 € |
| 100 | 0,14020 € | 14,02 € |
| 500 | 0,10796 € | 53,98 € |
| 1.000 | 0,08864 € | 88,64 € |
| 2.000 | 0,08176 € | 163,52 € |
| 5.000 | 0,06713 € | 335,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24000 € | 2,40 € |
| 100 | 0,15150 € | 15,15 € |
| 500 | 0,11296 € | 56,48 € |
| 1.000 | 0,10052 € | 100,52 € |
| 2.000 | 0,09003 € | 180,06 € |
| 5.000 | 0,07865 € | 393,25 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

