
SMAJ300CAH | |
|---|---|
DigiKey Part Number | 283-SMAJ300CAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ300CAH |
Description | SMAJE AUTO, 300V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 486V Clamp 800mA Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 800mA |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 300V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 335V | Package / Case DO-214AC, SMA |
Voltage - Clamping (Max) @ Ipp 486V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300.000 | 0,07734 € | 23.202,00 € |
| Unit Price without VAT: | 0,07734 € |
|---|---|
| Unit Price with VAT: | 0,09203 € |

