


SMAJ26A | |
|---|---|
DigiKey Part Number | 283-SMAJ26ATR-ND - Tape & Reel (TR) 283-SMAJ26ACT-ND - Cut Tape (CT) 283-SMAJ26ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ26A |
Description | TVS DIODE 26VWM 42.1VC SMA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 42.1V |
Mfr | Current - Peak Pulse (10/1000µs) 9.5A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06675 € | 333,75 € |
| 10.000 | 0,06070 € | 607,00 € |
| 15.000 | 0,05761 € | 864,15 € |
| 25.000 | 0,05693 € | 1.423,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20700 € | 2,07 € |
| 100 | 0,12990 € | 12,99 € |
| 500 | 0,09658 € | 48,29 € |
| 1.000 | 0,08579 € | 85,79 € |
| 2.000 | 0,07669 € | 153,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15500 € | 1,55 € |
| 100 | 0,10370 € | 10,37 € |
| 500 | 0,07974 € | 39,87 € |
| 1.000 | 0,07171 € | 71,71 € |
| 2.000 | 0,06485 € | 129,70 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |


