


SMAJ24AH | |
|---|---|
DigiKey Part Number | 283-SMAJ24AHTR-ND - Tape & Reel (TR) 283-SMAJ24AHCT-ND - Cut Tape (CT) 283-SMAJ24AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ24AH |
Description | TVS DIODE 24VWM 38.9VC SMA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 26.7V | Package / Case DO-214AC, SMA |
Voltage - Clamping (Max) @ Ipp 38.9V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM4T28AY | STMicroelectronics | 3.682 | 497-10916-1-ND | 1,32000 € | Similar |
| SZ1SMA24AT3G | Littelfuse Inc. | 1.969 | F11512CT-ND | 0,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19400 € | 1,94 € |
| 100 | 0,12150 € | 12,15 € |
| 500 | 0,08998 € | 44,99 € |
| 1.000 | 0,07979 € | 79,79 € |
| 2.000 | 0,07121 € | 142,42 € |
| 5.000 | 0,06189 € | 309,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06876 € | 687,60 € |
| 20.000 | 0,06307 € | 1.261,40 € |
| 30.000 | 0,06018 € | 1.805,40 € |
| 50.000 | 0,05692 € | 2.846,00 € |
| 70.000 | 0,05500 € | 3.850,00 € |
| 100.000 | 0,05312 € | 5.312,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

