


SMAJ22CA | |
|---|---|
DigiKey Part Number | 283-SMAJ22CATR-ND - Tape & Reel (TR) 283-SMAJ22CACT-ND - Cut Tape (CT) 283-SMAJ22CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ22CA |
Description | TVS DIODE 22VWM 35.5VC SMA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 35.5V |
Mfr | Current - Peak Pulse (10/1000µs) 11.3A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 24.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,23100 € | 2,31 € |
| 100 | 0,14610 € | 14,61 € |
| 500 | 0,10898 € | 54,49 € |
| 1.000 | 0,09698 € | 96,98 € |
| 2.000 | 0,08687 € | 173,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07590 € | 379,50 € |
| 10.000 | 0,06912 € | 691,20 € |
| 15.000 | 0,06566 € | 984,90 € |
| 25.000 | 0,06177 € | 1.544,25 € |
| 35.000 | 0,05947 € | 2.081,45 € |
| 50.000 | 0,05723 € | 2.861,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

