


SMAJ17CA | |
|---|---|
DigiKey Part Number | 283-SMAJ17CATR-ND - Tape & Reel (TR) 283-SMAJ17CACT-ND - Cut Tape (CT) 283-SMAJ17CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ17CA |
Description | TVS DIODE 17VWM 27.6VC SMA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 14.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19000 € | 1,90 € |
| 100 | 0,11920 € | 11,92 € |
| 500 | 0,08838 € | 44,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07960 € | 398,00 € |
| 10.000 | 0,07255 € | 725,50 € |
| 15.000 | 0,06895 € | 1.034,25 € |
| 25.000 | 0,06491 € | 1.622,75 € |
| 35.000 | 0,06252 € | 2.188,20 € |
| 50.000 | 0,06019 € | 3.009,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

