

SMAJ17AH | |
---|---|
DigiKey Part Number | 283-SMAJ17AHTR-ND - Tape & Reel (TR) 283-SMAJ17AHCT-ND - Cut Tape (CT) 283-SMAJ17AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ17AH |
Description | TVS DIODE 17VWM 27.6VC SMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 14.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,36000 € | 0,36 € |
10 | 0,22300 € | 2,23 € |
100 | 0,14050 € | 14,05 € |
500 | 0,10468 € | 52,34 € |
Quantity | Unit Price | Ext Price |
---|---|---|
300.000 | 0,04825 € | 14.475,00 € |
Unit Price without VAT: | 0,36000 € |
---|---|
Unit Price with VAT: | 0,42840 € |