


SMAJ16AH | |
|---|---|
DigiKey Part Number | 283-SMAJ16AHTR-ND - Tape & Reel (TR) 283-SMAJ16AHCT-ND - Cut Tape (CT) 283-SMAJ16AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ16AH |
Description | TVS DIODE 16VWM 26VC SMA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 15.4A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 15.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19100 € | 1,91 € |
| 100 | 0,11950 € | 11,95 € |
| 500 | 0,08858 € | 44,29 € |
| 1.000 | 0,07855 € | 78,55 € |
| 2.000 | 0,07010 € | 140,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06963 € | 696,30 € |
| 20.000 | 0,06387 € | 1.277,40 € |
| 30.000 | 0,06094 € | 1.828,20 € |
| 50.000 | 0,05764 € | 2.882,00 € |
| 70.000 | 0,05569 € | 3.898,30 € |
| 100.000 | 0,05379 € | 5.379,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

