


SMAJ16A | |
|---|---|
DigiKey Part Number | 283-SMAJ16ATR-ND - Tape & Reel (TR) 283-SMAJ16ACT-ND - Cut Tape (CT) 283-SMAJ16ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ16A |
Description | TVS DIODE 16VWM 26VC SMA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 15.4A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 15.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19700 € | 1,97 € |
| 100 | 0,12340 € | 12,34 € |
| 500 | 0,09156 € | 45,78 € |
| 1.000 | 0,08124 € | 81,24 € |
| 2.000 | 0,07254 € | 145,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06310 € | 315,50 € |
| 10.000 | 0,05726 € | 572,60 € |
| 15.000 | 0,05428 € | 814,20 € |
| 25.000 | 0,05093 € | 1.273,25 € |
| 35.000 | 0,04895 € | 1.713,25 € |
| 50.000 | 0,04702 € | 2.351,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

