Eaton-DO-214AC,-SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Eaton-DO-214AC,-SMA
High Power TVS Diodes

SMAJ15CA

DigiKey Part Number
283-SMAJ15CATR-ND - Tape & Reel (TR)
283-SMAJ15CACT-ND - Cut Tape (CT)
283-SMAJ15CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ15CA
Description
TVS DIODE 15VWM 24.4VC SMA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
16.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.362
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,24100 €2,41 €
1000,14220 €14,22 €
5000,10834 €54,17 €
1.0000,09480 €94,80 €
2.0000,08718 €174,36 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
300.0000,06094 €18.282,00 €
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €