


SMAJ14AH | |
|---|---|
DigiKey Part Number | 283-SMAJ14AHTR-ND - Tape & Reel (TR) 283-SMAJ14AHCT-ND - Cut Tape (CT) 283-SMAJ14AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ14AH |
Description | TVS DIODE 14VWM 23.2VC SMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 17.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 17.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 14V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 15.6V | Package / Case DO-214AC, SMA |
Voltage - Clamping (Max) @ Ipp 23.2V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22100 € | 2,21 € |
| 100 | 0,13920 € | 13,92 € |
| 500 | 0,10372 € | 51,86 € |
| 1.000 | 0,09223 € | 92,23 € |
| 2.000 | 0,08254 € | 165,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300.000 | 0,05068 € | 15.204,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

