


SMAJ13A | |
|---|---|
DigiKey Part Number | 283-SMAJ13ATR-ND - Tape & Reel (TR) 283-SMAJ13ACT-ND - Cut Tape (CT) 283-SMAJ13ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ13A |
Description | TVS DIODE 13VWM 21.5VC SMA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 21.5V |
Mfr | Current - Peak Pulse (10/1000µs) 18.6A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 14.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22400 € | 2,24 € |
| 100 | 0,14130 € | 14,13 € |
| 500 | 0,10524 € | 52,62 € |
| 1.000 | 0,09360 € | 93,60 € |
| 2.000 | 0,08379 € | 167,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06966 € | 348,30 € |
| 10.000 | 0,06340 € | 634,00 € |
| 15.000 | 0,06020 € | 903,00 € |
| 25.000 | 0,06002 € | 1.500,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |


