SMAJ130AH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,08769 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,10392 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,18900 €
Datasheet
209V Clamp 1.9A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
209V Clamp 1.9A Ipp Tvs Diode Surface Mount SMA
High Power TVS Diodes

SMAJ130AH

DigiKey Part Number
283-SMAJ130AHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ130AH
Description
TVS DIODE 130VWM 209VC SMA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
209V Clamp 1.9A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.9A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
130V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
144V
Package / Case
DO-214AC, SMA
Voltage - Clamping (Max) @ Ipp
209V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA150A-QBourns Inc.0118-P4SMA150A-QTR-ND0,08769 €Similar
SMAJ130AHE3_A/IVishay General Semiconductor - Diodes Division0SMAJ130AHE3_A/I-ND0,10392 €Similar
SZ1SMA130AT3GLittelfuse Inc.018-SZ1SMA130AT3GTR-ND0,18900 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
300.0000,07238 €21.714,00 €
Unit Price without VAT:0,07238 €
Unit Price with VAT:0,08613 €