Similar
Similar



SMAJ100CAH | |
|---|---|
DigiKey Part Number | 283-SMAJ100CAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ100CAH |
Description | TVS DIODE 100VWM 162VC SMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 2.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 100V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 111V | Package / Case DO-214AC, SMA |
Voltage - Clamping (Max) @ Ipp 162V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA120CA-Q | Bourns Inc. | 0 | 118-P4SMA120CA-QTR-ND | 0,10209 € | Similar |
| SMAJ100CAHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | SMAJ100CAHE3_A/H-ND | 0,13376 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300.000 | 0,05875 € | 17.625,00 € |
| Unit Price without VAT: | 0,05875 € |
|---|---|
| Unit Price with VAT: | 0,06991 € |



