Similar

SD3110-R82-R | |
|---|---|
DigiKey Part Number | SD3110-R82-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD3110-R82-R |
Description | FIXED IND 820NH 1.3A 58.9 MOHM |
Customer Reference | |
Detailed Description | 820 nH Shielded Drum Core, Wirewound Inductor 1.3 A 58.9mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD3110-R82-R Models |
Category | Current - Saturation (Isat) 1.67A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 58.9mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.122" L x 0.122" W (3.10mm x 3.10mm) |
Tolerance ±30% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASPI-3012S-R82N-T | Abracon LLC | 0 | ASPI-3012S-R82N-TTR-ND | 0,25654 € | Similar |


