



ASPI-3012S-R82N-T | |
|---|---|
DigiKey Part Number | ASPI-3012S-R82N-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-3012S-R82N-T |
Description | FIXED IND 820NH 2.47A 30 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Drum Core, Wirewound Inductor 2.47 A 30mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-3012S-R82N-T Models |
Category | Current - Saturation (Isat) 2.05A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 30mOhm |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 180MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25654 € | 513,08 € |
| Unit Price without VAT: | 0,25654 € |
|---|---|
| Unit Price with VAT: | 0,30528 € |

