


PTSLR08058V200 | |
|---|---|
DigiKey Part Number | 283-PTSLR08058V200TR-ND - Tape & Reel (TR) 283-PTSLR08058V200CT-ND - Cut Tape (CT) 283-PTSLR08058V200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR08058V200 |
Description | PTC RESET FUSE 2A 8V 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 8V 2 A Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 4 A | |
Current - Max | 50 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 8 mOhms | |
Resistance - Post Trip (R1) (Max) | 40 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.098" L x 0.063" W (2.50mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 5 | 0,32800 € | 1,64 € |
| 10 | 0,30400 € | 3,04 € |
| 50 | 0,25220 € | 12,61 € |
| 100 | 0,23270 € | 23,27 € |
| 250 | 0,20924 € | 52,31 € |
| 500 | 0,19302 € | 96,51 € |
| 1.000 | 0,17800 € | 178,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15120 € | 604,80 € |
| 8.000 | 0,13925 € | 1.114,00 € |
| 12.000 | 0,13266 € | 1.591,92 € |
| 20.000 | 0,12476 € | 2.495,20 € |
| 28.000 | 0,12048 € | 3.373,44 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |



