
BT818Q-R | |
|---|---|
DigiKey Part Number | 2005-BT818Q-RTR-ND - Tape & Reel (TR) 2005-BT818Q-RCT-ND - Cut Tape (CT) 2005-BT818Q-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BT818Q-R |
Description | IC EVE4 RES TOUCH 64VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Human Machine Interfaces (HMI) Microcontroller IC FLASH 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgetek Pte Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Human Machine Interfaces (HMI) | |
Core Processor | - | |
Program Memory Type | FLASH | |
Controller Series | BT81X | |
RAM Size | - | |
Interface | LED, LCD, QSPI, SPI | |
Number of I/O | 4 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 € | 8,76 € |
| 10 | 6,83600 € | 68,36 € |
| 25 | 6,35640 € | 158,91 € |
| 100 | 5,82900 € | 582,90 € |
| 250 | 5,57764 € | 1.394,41 € |
| 500 | 5,42610 € | 2.713,05 € |
| 1.000 | 5,30139 € | 5.301,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | 4,83810 € | 12.579,06 € |
| Unit Price without VAT: | 8,76000 € |
|---|---|
| Unit Price with VAT: | 10,42440 € |







