Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



PTR030V0185-TR1 | |
|---|---|
DigiKey Part Number | 283-PTR030V0185-TR1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTR030V0185-TR1 |
Description | PTC RESET FUSE 30V 1.85A RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 1.85 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 8.7 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 30 mOhms |
Series | Resistance - Post Trip (R1) (Max) 90 mOhms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.402" L x 0.118" W (10.20mm x 3.00mm) |
Current - Hold (Ih) (Max) 1.85 A | Height - Seated (Max) 0.618" (15.70mm) |
Current - Trip (It) 3.7 A | Lead Spacing 0.197" (5.00mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTR030V0185-BK | Eaton - Electronics Division | 178 | PTR030V0185-BK-ND | 0,39000 € | Parametric Equivalent |
| PTR030V0185-BK1 | Eaton - Electronics Division | 0 | 283-PTR030V0185-BK1-ND | 0,20756 € | Parametric Equivalent |
| PTR030V0185-TR | Eaton - Electronics Division | 0 | 283-PTR030V0185-TR-ND | 0,29549 € | Parametric Equivalent |
| RUEF185-2 | Littelfuse Inc. | 19.558 | RUEF185-2HFCT-ND | 0,59000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35913 € | 718,26 € |
| Unit Price without VAT: | 0,35913 € |
|---|---|
| Unit Price with VAT: | 0,42736 € |



