
PS-5904 | |
|---|---|
DigiKey Part Number | 283-2518-ND |
Manufacturer | |
Manufacturer Product Number | PS-5904 |
Description | CAP KIT SUPERCAP 0.1F-3.3F 38PCS |
Customer Reference | |
Detailed Description | Electric Double Layer Capacitors, Supercaps Capacitor Kit 0.1F ~ 3.3F 2.5V, 5V Through Hole 38 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Category | Capacitance Range 0.1F ~ 3.3F |
Manufacturer Eaton - Electronics Division | Mounting Type Through Hole |
Series | Voltage - Rated 2.5V, 5V |
Packaging Case | Tolerance -20%, +80% |
Part Status Obsolete | Quantity 38 Pieces (Assorted Per Value) |
Kit Type Electric Double Layer Capacitors, Supercaps | Packages Included Radial |
| Part Number | Description | Quantity |
|---|---|---|
| PB-5R0V474 | CAP 470MF -20% +80% 5V T/H | 4 |
| PB-5R0V104 | CAP 100MF -20% +80% 5V T/H | 4 |
| B1020-2R5335 | CAP 3.3F -20% +80% 2.5V T/H | 4 |
| B0510-2R5224 | CAP 220MF -20% +80% 2.5V T/H | 6 |
| B1010-2R5155 | CAP 1.5F -20% +80% 2.5V T/H | 6 |

